Sealey HVLP741 Hvlp Gravity Feed Spray Gun 1.3mm Set-up

MPN
HVLP741
Brand
Sealey
EAN-13
5024209930048
Order Code
89-0342
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for applying top coats. Round/flat fan control allows spray pattern to be adjusted for any job. Brass air cap with stainless steel needle and nozzle make this HVLP gun suitable for water based paint. Alternative set-ups available separately.
  • Standard set-up and economy price make this spray gun ideal for applying top coats.
  • Round/flat fan control allows spray pattern to be adjusted for any job.
  • Brass air cap with stainless steel needle and nozzle make this HVLP gun suitable for water based paint.
  • Additional set-ups available, for 1.2mm order Model No. HVLP741.35, for 1.4mm order Model No. HVLP741.37, for 1.7mm order Model No. HVLP741.33 or for 2.0mm order Model No. HVLP741.34.
  • Model No. HVLP741
Air Consumption 15cfm
Air Pressure 43psi
Available Set-Up(s) 1.2, 1.4, 1.7, 2mm
Capacity 600ml
Nett Weight 0.82kg
Noise Power/Pressure 43psi
Pot Capacity 600ml
Recommended Air Pressure 43psi
Set Up 1.3mm
Standard Set-Up 1.3mm

Reviews

Be the first to submit a review

Trustpilot