Sealey HVLP731 Hvlp Gravity Feed Touch-up Spray Gun 0.8mm Set-up

MPN
HVLP731
Brand
Sealey
EAN-13
5024209930031
Order Code
89-5394
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for blowing-in small areas of panel where fine control of paint and air is necessary. Brass air cap with stainless steel needle and nozzle make this HVLP gun suitable for water based paint. Alternative set-up available separately.
  • Ideal for blowing-in small areas of panel where fine control of paint and air is necessary.
  • Brass air cap with stainless steel needle and nozzle make this HVLP gun suitable for water based paint.
  • Additional set-up available, for 1.0mm order Model No. HVLP731.32.
  • Model No. HVLP731
Air Consumption 9cfm
Air Pressure 43psi
Available Set-Up(s) 1mm
Capacity 100ml
Nett Weight 0.43kg
Pot Capacity 100ml
Recommended Air Pressure 43psi
Set Up 0.8mm
Standard Set-Up 0.8mm

Reviews

Be the first to submit a review

Trustpilot