Sealey HVLP05 Premier Professional HVLP Gravity Feed Spray Gun 1.3mm Set-Up

MPN
HVLP05
Brand
Sealey
EAN-13
5054630260322
Order Code
94-5986
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Gravity feed spray gun designed for applying clear and base coats. Features air and paint flow controls for fine adjustment of spray pattern with a maximum size of 280mm. HVLP technology and precision engineering delivers consistent and unrivalled results. No rubber O-ring design features non-perishable material for solvent resistance and long-life. Stainless steel fluid passages, needle, nozzle, air cap and air valve suitable for solvent and water based paints. ATEX Approval - This product is safe to be used in explosive atmospheres as it does not produce any source of ignition when used.
  • Gravity feed spray gun designed for applying clear and base coats.
  • Features air and paint flow controls for fine adjustment of spray pattern with a maximum size of 280mm.
  • HVLP technology and precision engineering delivers consistent and unrivalled results.
  • No rubber O-ring design features non-perishable material for solvent resistance and long-life.
  • Pot Capacity: 600ml.
  • Suitable for solvent and water based paints.
  • ATEX Approval - This product is safe to be used in explosive atmospheres as it does not produce any source of ignition when used.
  • Additional set-ups available, for 1.2mm order Model No. HVLP05-S1.2, or for 1.4mm order Model No. HVLP05-S1.4.
  • 3 Year Guarantee*.
  • Model No. HVLP05
Air Consumption 14.12cfm
Available Set-Up(s) 1.2,1.4mm
Nett Weight 0.62kg
Noise Power/Pressure 29-32psi
Pot Capacity 600ml
Recommended Air Pressure 29-32psi
Standard Set-Up 1.3mm

Reviews

Be the first to submit a review

Trustpilot