Sealey HVLP04 HVLP Gravity Feed Touch-Up Spray Gun 1mm Set-Up

MPN
HVLP04
Brand
Sealey
EAN-13
5054630539510
Order Code
94-0257
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £76.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for blowing-in small areas of panel where fine control of paint and air is necessary. Precision engineering delivers consistent and unrivalled results. Air and paint flow controls for fine adjustment of spray pattern pot capacity of 100ml. Brass air cap with stainless steel needle and nozzle suitable for solvent and water based paints. ATEX Approval - This product is safe to be used in explosive atmospheres as it does not produce any source of ignition when used.
  • Professional spray gun with 1mm set-up, ideal for blowing-in small areas of panel where fine control of paint and air is necessary.
  • Precision engineering delivers consistent and unrivalled results. Air and paint flow controls for fine adjustment of spray pattern pot capacity of 100ml.
  • Brass air cap with stainless steel needle and nozzle suitable for solvent and water based paints.
  • ATEX Approval - This product is safe to be used in explosive atmospheres as it does not produce any source of ignition when used.
  • Additional set-up available, for 0.8mm Fluid Nozzle, order Model No. HVLP04.10A, for 0.8mm Air Cap, order Model No. HVLP04.11A and for 0.8mm Fluid Needle, order Model No. HVLP04.39A.
  • 3 Year guarantee*.
  • Model No. HVLP04
Air Consumption 7cfm
Available Set-Up(s) 0.8mm
Nett Weight 0.52kg
Noise Power/Pressure 22psi
Pot Capacity 100ml
Recommended Air Pressure 22psi
Standard Set-Up 1mm

Reviews

Be the first to submit a review

Trustpilot