Sealey HVF20P Industrial High Velocity Pedestal Fan 20" 230V

MPN
HVF20P
Brand
Sealey
EAN-13
5051747967571
Order Code
84-9551
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High velocity fan suitable for movement of huge volumes of air. Features 3-speed settings for choice of airflow, tilting blade cradle through 135° angle and height-adjustable stand. Fully guarded blades with large diameter base for safety and added stability. Mains cable storage keeps it tidy when not in use. Suitable for industrial, commercial, agricultural, workshop and showroom applications.
  • Maximum airflow up to 138m³/min.
  • 3-Speed settings at 1100, 1250 or 1350rpm.
  • Blade cradle tilts through 135° angle.
  • Adjustable Height: 1300-1410mm.
  • Large diameter base for added stability.
  • Fully guarded blades for safety.
  • Mains cable storage.
  • Suitable for industrial, commercial, agricultural, workshop and showroom applications.
  • Model No. HVF20P
Type Pedestal fan
Voltage 230
Air Flow Not Specified
Diameter 550mm
Power 111W
Current 0.5A
Fan diameter Ø550mm(20")
Fan Power Input (P) 110.24W
Fan Sound Power Level (Lwa) 70.80dB(A)
Height 1100 to 1330mm
Height(s) 1300-1410mm
Maximum Air Velocity (c) 4.01m/s
Maximum Airflow 138m³/min(4875cfm)
Maximum Fan Flow Rate (F) 88.59 m³/min
Nett Weight 9.95kg
Seasonal Electricity Consumption (Q) 35.28kWh/a
Service Value (SV) 0.80 (m³/min)/W
Speed Range 1100/1250/1350rpm
Speeds 3
Standby Power Consumption (Psb) 0.0W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot