Sealey HVD30110V Industrial High Velocity Drum Fan 30" 110V

MPN
HVD30110V
Brand
Sealey
EAN-13
5054511813227
Order Code
84-2392
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price




High velocity industrial drum fan suitable for movement of huge volumes of air. Robust unit with heavy-duty gauge steel casing, guard and frame. Handle, wheels and tilt function cradle stand, allow the control of airflow where it is needed. Carefully balanced and fully guarded blades provide safe operation. Fitted with 16A 110V plug. Suitable for industrial, commercial, agricultural, automotive and on site applications.
  • High velocity industrial 2-speed drum fan suitable for movement of huge volumes of air.
  • Robust unit with heavy-duty gauge steel casing, guard and frame.
  • Handle, wheels and fully tiltable cradle allow control of airflow where it is needed.
  • Carefully balanced and fully guarded blades provide safe operation.
  • Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.
  • Maximum Airflow: 284.8m³/min(10057cfm).
  • Fitted with 16A 110V plug.
  • Model No. HVD30110V
Type Drum fan
Voltage 110V
Air Flow Not Specified
Diameter 760mm
Power 115.8W
Current 1.1A
Fan diameter Ø760mm(30")
Fan Sound Power Level (Lwa) 78dB(A)
Maximum Air Velocity (c) 2.3m/sec
Maximum Airflow 284.8m³/min(10057cfm)
Nett Weight 19.30kg
Service Value 2.5
Service Value (SV) 2.5(m³/min)/W
Speed Range 800-900rpm
Speeds 2
Standby Power Consumption (Psb) 0W
Supply 110V

Reviews

Be the first to submit a review

Trustpilot