Sealey HVD16C 2-in-1 Cordless/Corded High Velocity Drum Fan 16" 230V/20V SV20

Order Code:

94-4782

Brand: Sealey MPN: HVD16C EAN-13: 5054630148309
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £57.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 27/04/2026


Part of the SV20 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance. High velocity continuous variable speed drum fan which is mains or cordless power meaning increased versatility in positioning cooling where it is most required. Lightweight, portable and robust unit fitted with rubber feet for stability. Features a handle plus 360° tilting stand allowing control of airflow to exactly where it is needed. Carefully balanced and fully guarded aluminium blades provide quiet and safe operation and is suitable for use in industrial, commercial, agricultural, automotive workshop, showroom and home applications. To run cordless requires compatible 20V battery and mains charger, sold separately. CP20VBP4 (4Ah), CP20VBP6 (6Ah), CP20VMC (Mains Charger).
  • Part of the SV20 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance.
  • Mains or cordless power means increased versatility in positioning cooling where it is most required.
  • High velocity continuous variable speed drum fan.
  • Lightweight, portable and robust unit fitted with rubber feet for stability.
  • Handle and 360° tilting stand allowing control of airflow to exactly where it is needed.
  • Carefully balanced and fully guarded aluminium blades provide quiet and safe operation.
  • Suitable for use in industrial, commercial, agricultural, automotive workshop, showroom and home applications.
  • Running Time: 4Ah - 3.5hr, 6Ah - 5hr (On High Speed).
  • To run cordless requires compatible 20V battery and mains charger, sold separately. CP20VBP4 (4Ah), CP20VBP6 (6Ah), CP20VMC (Mains Charger).
  • Model No. HVD16C
  • • Part of the SV20 Series offering a one-battery-fits-all solution, keeping costs down without compromising on performance. • Mains or cordless power means increased versatility in positioning cooling where it is most required. • High velocity continuous variable speed drum fan. • Lightweight, portable and robust unit fitted with rubber feet for stability. • Handle and 360° tilting stand allowing control of airflow to exactly where it is needed. • Carefully balanced and fully guarded aluminium blades provide quiet and safe operation. • Suitable for use in industrial, commercial, agricultural, automotive workshop, showroom and home applications. • Running Time: 4Ah - 3.5hr, 6Ah - 5hr (On High Speed). • To run cordless requires compatible 20V battery and mains charger, sold separately. CP20VBP4 (4Ah), CP20VBP6 (6Ah), CP20VMC (Mains Charger). • Model No. HVD16C
Power 24W
Current 1.2A
Fan diameter 16"
Maximum Airflow 46.7m³/min(1650cfm)
Nett Weight 5.6kg
Speeds 580-1470rpm
Supply 20V/230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot