Sealey HVCT01 Insulated Square Mouth Shovel

MPN
HVCT01
Brand
Sealey
EAN-13
5054630508288
Order Code
43-4309
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

A square mouth shovel is ideal for scooping and shifting large quantities of loose material such as sand, gravel and soil. One of the Sealey range of high voltage, heavy-duty construction range of insulated tools, designed for use around electrical installations and other situations where there is a risk of contact with live electrical wires or equipment. The insulated handle helps to protect the user from electrical shocks that can occur if accidentally comes into contact with live wires. This type of shovel is commonly used by electricians, utility workers, and other professional construction workers around live electrical equipment. Manufactured to BS8020 standards, and tested to 10,000 Volts, insulated tools are ideal for all professional workers in need of strong, safe and reliable tools.
  • Ideal for scooping and shifting large quantities of loose material.
  • Conforms to BS8020 and tested to 10,000V
  • Designed for use when working around electrical wires and equipment.
  • For professional construction workers.
  • Heavy-duty, strong, hard wearing and reliable construction.
  • Model No. HVCT01
Type Janitorial
Length 990mm
Nett Weight 3.30kg

Reviews

Be the first to submit a review

Trustpilot