Sealey HT452IS Head Torch XP-G2 CREE LED Intrinsically Safe

MPN
HT452IS
Brand
Sealey
EAN-13
5054630526916
Order Code
94-0256
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single high power 1.8W SMD LED produces extremely bright, white light with an output of 216/100 lumens (high/low) and a working range up to 100m. Three mode push-button for high, low and off settings. Operating time 5/12 hours. Intrinsically safe for use in hazardous locations. Lightweight, tough and durable casing which will sustain high impacts and drops. Adjustable headband attaches to hard hat or head. Light angle adjustable by up to 90° to suit every situation. Built-in gas release vent. Battery compartment secured with screws to prevent inadvertent opening in hazardous area.
  • Single high power 1.8W SMD LED produces extremely bright, white light with an output of 216/100 lumens (high/low) and a working range up to 100m.
  • Three mode (high/low/off) push-button for high and low settings.
  • Intrinsically safe for use in hazardous locations.
  • Lightweight, tough and durable casing which will sustain high impacts and drops.
  • Adjustable headband attaches to hard hat or head.
  • Light angle adjustable by up to 90° to suit every situation.
  • Built-in gas release vent.
  • Battery compartment secured with screws to prevent inadvertent opening in hazardous area.
  • UL; Class 1 Div 1 and 2 Grp ABCD/Class ll Div 1 and 2 Grp EFG Class III/Temperature Code T4 IP67 File number: E324236.
  • EX; II 1G Ex ia IIC T4 Ga IP67, UL 22 ATEX 2757X, UL 22 UKEX 2594X.
  • IECEx; Ex ia IIC T4 Ga IP67, IECEx UL 22.0035X.
  • Powered by 3 x AAA batteries (not included).
  • Operating Time (High/Low): 5hr/12hr.
  • Model No. HT452IS
Battery 3 x AAA (not included)
LED Type 1.8W SMD
Lifetime Warranty No
Lumen Output High/Low; 216/100lm
Nett Weight 130g

Reviews

Be the first to submit a review

Trustpilot