Sealey HT400LED Rechargeable Head Torch with Auto-Sensor 5W & 3W COB LED

MPN
HT400LED
Brand
Sealey
EAN-13
5054630455902
Order Code
94-5984
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 5W COB LED spotlight provides up to 400lm in a focused beam and a 3W COB LED provides a wide spread of light. On/off auto-sensor allows for easy hands-free use without the need for pressing the on/off button. Head torch features five modes that can switch between; front light, spotlight, flashing, red light and flashing red light. Inclination of the light source can be directed as required and the elastic headband can be adjusted to fit all sizes. Easy-to-read charge indicator displays battery level while charging. Charges via a USB Type-C cable (supplied).
  • Super bright 5W COB LED spotlight provides up to 400lm in a focused beam and a 3W COB LED provides a wide spread of light.
  • On/off auto-sensor allows for easy hands-free use without the need for pressing the on/off button.
  • Head torch features five modes that can switch between; front light, spotlight, flashing, red light and flashing red light.
  • Inclination of the light source can be directed as required and the elastic headband can be adjusted to fit all sizes.
  • Easy-to-read charge indicator displays battery level while charging.
  • Charges via a USB Type-C cable (supplied).
  • Model No. HT400LED
Battery 3.7V Li-ion 2Ah
Charging Time 2-3hrs
LED Type 5W & 3W COB LED
Lumen Output 400lm
Nett Weight 0.160kg
Operating Time 5-6hrs

Reviews

Be the first to submit a review

Trustpilot