Sealey HT301R Rechargeable Head Torch 2.5W SMD LED

Order Code:

94-5983

Brand: Sealey MPN: HT301R EAN-13: 5054630181306
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hands-free 2.

5W SMD LED head torch to direct light as required.

Two power settings - high and 60% power with an output of 250/150lm.

Green LED charge indicator.

Extendable arms with foam pads for added comfort.

Supplied with Type-C USB charging cable.


  • Hands-free 2.5W SMD LED head torch to direct light as required.
  • Two power settings- high/low power with an output of 250/150lm.
  • Green LED charge indicator.
  • Extendable arms with foam pads for added comfort.
  • Supplied with Type-C USB charging cable.
    Battery 3.7V 1.6Ah Lithium-ion
    Charging Time 3.5hr
    LED Type 2.5W SMD
    Lumen Output High/Low: 250/150lm
    Nett Weight 0.12kg
    Operating Time High/Low: 2/3.5hr
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot