Sealey HT111LED Head Torch 5W COB LED Auto Sensor

MPN
HT111LED
Brand
Sealey
EAN-13
5054511661378
Order Code
94-0254
Country of Origin
China

Discontinued by Manufacturer


Hands-free 5W COB LED spotlight with 40° angle adjustment. Dimmer switch allows brightness to be adjusted from 20% to 100%. Main light has one switch with four functions, on, flash, auto-sensor and off. Hold down switch to enable auto sensor function which will allow turning on/off just by waving hand in front. Rear of strap includes a red LED warning light which has two functions, flash or on, ideal for a cycling light. Adjustable headband and foam brow for added comfort. Powered by 3 x AA batteries (not included).
  • Hands-free 5W COB LED spotlight with 40° angle adjustment.
  • Dimmer switch allows brightness to be adjusted from 20% to 100%.
  • Main light has one switch with four functions, on, flash, auto sensor and off.
  • Hold down switch to enable auto sensor function which will allow turning on/off just by waving hand in front.
  • Rear of strap includes a red LED warning light which has two functions, flash or on, ideal for a cycling light.
  • Adjustable headband and foam brow for added comfort.
  • Powered by 3 x AA batteries (not included).
  • Model No. HT111LED
Lifetime Warranty No

Accessories


Trustpilot