Sealey HT110R Rechargeable Head Torch 10W SMD LED

MPN
HT110R
Brand
Sealey
EAN-13
5054630484360
Order Code
43-4364
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super bright 10W SMD LED produces up to 1000 lumens with a wide spread of light, illuminating the whole work area. Easy to adjust one-size-fits-all headband is made from comfortable, breathable elastic. Head torch features 180° of rotation, allowing the light to be directed at the optimal angle for hands-free working. Easy-to-read charge indicator displays the current battery level while charging. Charges via a USB Type-C cable (supplied). Rechargeable 3.7V 2.2Ah lithium-ion battery for extended battery life with a long runtime of 4.5hr.
  • Super bright 10W SMD LED produces up to 1000 lumens with a wide spread of light, illuminating the whole work area.
  • Easy to adjust one-size-fits-all headband is made from comfortable, breathable elastic.
  • Head torch features 180° of rotation, allowing the light to be directed at the optimal angle for hands-free working.
  • Easy-to-read charge indicator displays the current battery level while charging.
  • Charges via a USB Type-C cable (supplied).
  • Rechargeable 3.7V 2.2Ah lithium-ion battery for extended battery life with a long runtime of 4.5hrs.
  • Lumen Output (High/Med/Low): 1000/500/50lm.
  • Model No. HT110R
Type Head Torches
Battery 3.7V 2.2Ah Lithium-ion
Charging Time 4hr
LED Type 10W SMD
Lumen Output High/Med/Low: 1000/500/50lm
Nett Weight 0.13kg
Operating Time High/Med/Low: 4.5/8/18hr

Reviews

Be the first to submit a review

Trustpilot