Sealey HT08RG Rechargeable Head Torch with Auto-Sensor 8W COB LED - Green

MPN
HT08RG
Brand
Sealey
EAN-13
5054630464577
Order Code
94-5980
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powered by 3.7V lithium rechargeable battery. Auto-sensor means, once active, you can simply move your hand alongside the head torch to turn it on and off. IP65 Water resistant. The four modes include: full, 30%, red and flashing red. Inclination can be adjusted to better direct the light. 1200mAh battery with level indicator while charging.
  • Powered by 3.7V lithium-ion rechargeable battery.
  • Auto-sensor means, once active, you can simply move your hand alongside the head torch to turn it on/off.
  • IP65 Water resistant.
  • The four modes include: full, 30%, red and flashing red.
  • Inclination can be adjusted to better direct the light.
  • 1200mAh Battery with level indicator while charging.
  • Model No. HT08RG
Battery 3.7V 1200mAh Lithium-Polymer
Charging Time 3hr
LED Type 8W COB
Lumen Output 500lm
Nett Weight 0.1kg
Operating Time (High/Low): 2.5hr/4hr

Reviews

Be the first to submit a review

Trustpilot