Sealey HSTAL72BR Heat Shrink Tubing 72pc Black & Red Adhesive Lined 200mm

MPN
HSTAL72BR
Brand
Sealey
EAN-13
5054511062885
Order Code
84-2040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Dual wall adhesive provides waterproof and moisture resistant tubing. RoHS compliant. Various sizes from Ø2.4mm to Ø12.7mm. Shrink ratio 3:1 when heated to 90°C.
  • Dual wall adhesive provides waterproof and moisture resistant tubing.
  • RoHS compliant.
  • Shrink Ratio: 3:1.
  • Mixed Colours: Black and Red.
  • Length: 200mm.
  • Size (Approximate Quantity): Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6).
  • Model No. HSTAL72BR
Type Heat Shrink Set
Colour Black, red
Kit Qty Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6)
Contents (Approximate Quantity) Ø2.4 (x18), Ø3.2 (x18), Ø4.8 (x12), Ø6.4 (x12), Ø9.5 (x6), Ø12.7 (x6)
Length 200mm
Nett Weight 0.18kg
Shrinkage Ratio 3:1
Shrunk Diameter Various
Unshrunk Diameter Various

Reviews

Be the first to submit a review

Trustpilot