Sealey HSTAL261MC Heat Shrink Tubing 261pc Mixed Adhesive Lined 100 & 150mm

MPN
HSTAL261MC
Brand
Sealey
EAN-13
5054511062915
Order Code
84-1991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

RoHS compliant heat shrink adhesive lined tubing. Various sizes from Ø2.4mm to Ø25.4mm. Shrink ratio 3:1 when heated to 100°C. Colour mixed assortment of black, red and clear. Supplied in partitioned box.
  • Thin wall heat shrink tubes.
  • RoHS compliant.
  • Shrink Ratio: 3:1.
  • Mixed Colours: Black, Red and Clear.
  • Lengths: 100, 150mm.
  • Contents (Approximate Quantity): 100mm; Ø2.4 (x90), Ø3.2 (x60), Ø4.8 (x36), Ø6.4 (x30), Ø9.5 (x18), Ø12.7 (x12), 150mm; Ø15.4 (x6), Ø19.1 (x6), Ø25.4 (x3).
  • Supplied in partitioned box.
  • Model No. HSTAL261MC
Type Heat Shrink Set
Colour Various
Kit Qty 100mm; Ø2.4 (x90), Ø3.2 (x60), Ø4.8 (x36), Ø6.4 (x30), Ø9.5 (x18), Ø12.7 (x12), 150mm; Ø15.4 (x6), Ø19.1 (x6), Ø25.4 (x3)
Contents (Approximate Quantity) 100mm; Ø2.4 (x90), Ø3.2 (x60), Ø4.8 (x36), Ø6.4 (x30), Ø9.5 (x18), Ø12.7 (x12), 150mm; Ø15.4 (x6), Ø19.1 (x6), Ø25.4 (x3)
Length Various
Nett Weight 0.89kg
Shrinkage Ratio 3:1
Shrunk Diameter Various
Unshrunk Diameter Various

Reviews

Be the first to submit a review

Trustpilot