Sealey HST501R Heat Shrink Tubing Assortment 50 & 100mm 180pc - Red

MPN
HST501R
Brand
Sealey
EAN-13
5054630400933
Order Code
94-5974
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Supplied in partitioned box.
  • Thin wall heat shrink tubes.
  • Shrink Ratio: 2:1.
  • RoHS compliant, ensuring the product meets environmental and safety standards.
  • Colour: Red.
  • Lengths: 50, 100mm.
  • Size (Quantity): 50mm; Ø3.2 (x60), Ø4.8 (x40), Ø6.4mm (x20), 100mm; Ø3.2 (x30), Ø4.8 (x20), Ø6.4mm (x10).
  • Supplied in partitioned box.
  • Model No. HST501R
Type Heat Shrink Set
Colour Red
Kit Qty 180 Parts
Contents (Approximate Quantity) Length 50mm - Size Unshrunk; Ø3.2 (x60), Ø4.8 (x40), Ø6.4mm (x20), Length 100mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x20), Ø6.4mm (x10), Colour; Red
Length Various
Nett Weight 0.17kg
Shrinkage Ratio Various

Reviews

Be the first to submit a review

Trustpilot