Sealey HST100R Heat Shrink Tubing Assortment 100mm 95pc - Red

MPN
HST100R
Brand
Sealey
EAN-13
5054630402579
Order Code
94-5972
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Supplied in partitioned box.
  • Thin wall heat shrink tubes.
  • RoHS compliant.
  • Shrink Ratio: 2:1.
  • Colour: Red.
  • Length: 100mm.
  • Size (Approximate Quantity): Ø3.2 (x30), Ø4.8 (x40), Ø6.4 (x10), Ø9.5 (x10), Ø12.7mm (x5).
  • Supplied in partitioned box.
  • Model No. HST100R
Type Heat Shrink Set
Colour Red
Kit Qty 95 Parts
Contents (Approximate Quantity): Ø3.2 (x30), Ø4.8 (x40), Ø6.4 (x10), Ø9.5 (x10), Ø12.7mm (x5).
Length 100mm
Nett Weight 0.17kg
Shrinkage Ratio Various

Reviews

Be the first to submit a review

Trustpilot