Sealey HST100B Heat Shrink Tubing Assortment 95pc 100mm Black

MPN
HST100B
Brand
Sealey
EAN-13
5054511004588
Order Code
84-0146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

RoHS compliant heat shrink tubing. Shrink ratio 2:1 when heated to 90°C. Supplied in partitioned box.
  • Thin wall heat shrink tubes.
  • RoHS compliant.
  • Shrink Ratio: 2:1.
  • Colour: Black.
  • Length: 100mm.
  • Size (Approximate Quantity): Ø3.2 (x30), Ø4.8 (x40), Ø6.4 (x10), Ø9.5 (x10), Ø12.7mm (x5).
  • Supplied in partitioned box.
  • Model No. HST100B
Type Heat Shrink Set
Colour Black
Kit Qty Length 100mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x40), Ø6.4 (x10), Ø9.5 (x10), Ø12.7mm (x5), Colour; Black
Contents (Approximate Quantity) Length 100mm - Size Unshrunk; Ø3.2 (x30), Ø4.8 (x40), Ø6.4 (x10), Ø9.5 (x10), Ø12.7mm (x5), Colour; Black
Length 100mm
Nett Weight 0.17kg
Shrinkage Ratio 2:1
Shrunk Diameter Various
Unshrunk Diameter Various

Reviews

Be the first to submit a review

Trustpilot