Sealey HSSB25Y Heat Shrink Butt Connector with Crimp & Solder Yellow Pack of 25

MPN
HSSB25Y
Brand
Sealey
EAN-13
5054511217872
Order Code
94-3344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fast heat shrink tubing allows the user to crimp the terminals for mechanical reliability, solder them for superior strength and conductivity, and then seal them for maximum durability.
  • Fast heat shrink tubing, allows the user to crimp the terminals for mechanical reliability but also to solder allowing for superior strength and conductivity.
  • Sealed for maximum durability.
  • Crimped, soldered and sealed to make the ultimate connection.
  • Fits cable size 12-10 AWG.
  • Model No. HSSB25Y



Type Heat Shrink Butt Connector
Colour Yellow
Cable Size 12-10 AWG
Lifetime Warranty No
Nett Weight 0.00kg
Temperature Range n/a

Reviews

Be the first to submit a review

Trustpilot