Sealey HSSB25B Heat Shrink Butt Connector with Crimp & Solder Blue Pack of 25

MPN
HSSB25B
Brand
Sealey
EAN-13
5054511217858
Order Code
94-3341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fast heat shrink tubing allows the user to crimp the terminals for mechanical reliability, solder them for superior strength and conductivity, and then seal them for maximum durability.
  • Fast heat shrink tubing, allows the user to crimp the terminals for mechanical reliability but also to solder allowing for superior strength and conductivity.
  • Sealed for maximum durability.
  • Crimped, soldered and sealed to make the ultimate connection.
  • Fits cable size 16-14 AWG.
  • Model No. HSSB25B



Type Heat Shrink Butt Connector
Colour Blue
Cable Size 16-14 AWG
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 25
Temperature Range n/a

Reviews

Be the first to submit a review

Trustpilot