Sealey HS105 Hot Air Gun 1600W 370°c/500°c

MPN
HS105
Brand
Sealey
EAN-13
5051747354241
Order Code
89-6233
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

2-Step switch for temperature and airflow control. Gun can also stand vertically. Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes. Nozzles available separately.
  • 2-Step switch for temperature and airflow control.
  • Gun can also stand vertically.
  • Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes.
  • Fitted with 3-pin plug.
  • Nozzles available separately.
  • Temperature Range: 375°C/500°C.
  • Model No. HS105

Model NoHS105
Airflow:300, 500L/min
Motor Power:1600W
Nett Weight:0.67Kg
Supply:230V
Temperature Range:375°C/500°C

Type Heat gun
Wattage 1600W
Corded / Cordless Corded
Airflow 300, 500L/min
Application Paint stripping / soldering / thawing
Maximum Airflow 300 / 500l/min
Maximum Temperature +370 / +500°C
Motor Power 1600W
Nett Weight 0.67kg
Operating Voltage 230V
Supply 230V
Temperature Range 375°C/500°C
Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot