Sealey HS100 Hot Air Gun 2000W 3-Speed 50/420/650C

MPN
HS100
Brand
Sealey
EAN-13
5054511142501
Order Code
94-2860
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Features three speeds and temperature control. Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes. Supplied with four nozzles and a scraper, making various tasks possible. Gun is designed to stand vertically, allowing use as a safe Bunsen burner alternative. Fitted 3-pin plug.
  • Equipped with 3-speed and temperature control.
  • Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes.
  • Supplied with four nozzles and a scraper.
  • Gun is designed to stand vertically, allowing use as a safe Bunsen burner alternative.
  • Fitted 3-pin plug.
  • 3 Year guarantee*.
  • Model No. HS100
Type Heat Gun
Wattage 1800W
Corded / Cordless Corded
Airflow 250/400/650L/min
Motor Power 1800W
Nett Weight 1.04kg
Supply 230
Temperature Range 50/420/650°C

Reviews

Be the first to submit a review

Trustpilot