Sealey HPT400H Hydraulic Platform Truck 300kg High Lift

MPN
HPT400H
Brand
Sealey
EAN-13
5054630153433
Order Code
89-4516
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £714.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty construction. High lift version with 1290mm maximum platform height. Fitted with four composite wheels, two fixed and two locking castors for easy-rolling over rough workshop and warehouse floors. One-piece hydraulic unit controlled by large rear mounted foot pedal. Safety release mechanism positioned on handlebar for smooth controlled descent. Suitable for numerous garage, industrial and warehouse handling applications. Supplied with non-slip platform cover for added load security. May also be used as a mobile service bench.
  • Heavy-duty construction.
  • Fitted with four composite wheels, two fixed and two locking castors for easy-rolling over rough workshop and warehouse floors.
  • Swivel wheels fitted with foot operated brake.
  • One-piece hydraulic unit controlled by large rear mounted foot pedal.
  • Safety release mechanism positioned on handlebar for smooth controlled descent.
  • Suitable for garage, industrial and warehouse applications.
  • Supplied with non-slip platform cover for added load security.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Capacity: 300kg.
  • Platform Size: 500 x 910mm.
  • Minimum/Maximum Platform Height: 360/1290mm.
  • Model No. HPT400H
Type Platform truck
Load Capacity 400kg
Capacity 300kg
Height 1.35m
Length 910mm
Maximum Platform Height 1290mm
Minimum Platform Height 360mm
Nett Weight 117.90kg
Platform Length 910mm
Platform width 500mm

Reviews

Be the first to submit a review

Trustpilot