Sealey HJ07KIT 5V Heated Rain Jacket with Power Bank 20Ah - Large

MPN
HJ07KIT
Brand
Sealey
EAN-13
5054630264917
Order Code
94-5964
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Water-resistant jacket with three carbon fibre heating elements. Heating elements are in the back and each side of the chest. Three different heat modes controlled by colour changing button (Blue – Low, Green – Medium, Red – High).
    Package Includes:
  • Model No. - Description
  • WPHJ03- 5V Heated Rain Jacket - Large
  • SPB102- 10W 20000mAh Portable Power Bank
  • Model No. HJ07KIT
Size Large
Current Draw 6W

Reviews

Be the first to submit a review

Trustpilot