Sealey HJ01KIT 5V Heated Rain Jacket with Power Bank 10Ah - Small

Order Code:

94-5958

Brand: Sealey MPN: HJ01KIT EAN-13: 5054630212048
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

Water-resistant jacket with three carbon fibre heating elements.

Heating elements are in the back and each side of the chest.

Three different heat modes controlled by colour changing button (Blue – Low, Green – Medium, Red – High).


  • Water-resistant jacket with three carbon fibre heating elements.
  • Heating elements are in the back and each side of the chest.
  • Three different heat modes controlled by colour changing button (Blue – Low, Green – Medium, Red – High).
  • Supplied with SPB101 portable power bank 10W 10000mAh.
    Size Small
    Current Draw 6W
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot