Sealey HCPS35 Hole Cutter Punch Screw 35mm

MPN
HCPS35
Brand
Sealey
EAN-13
5054630400650
Order Code
94-5954
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hole Cutter Punch Screw is ideal for thin layered materials up to 4.0mm. They can deliver a smooth clean circular hole cut into the surface material giving a burr-free smooth circular hole. Suitable for Sheet Steel, Stainless Steel Sheets, Non-Ferrous Metals, Light Metals and Plastics. Used in the plumbing industry for sinks to produce a plug hole or to allow a tap/other fitting to be installed. Used in all trades including electrical and construction.
  • High quality steel cutting and bracing edges.
  • Clever design results in a burr-free hole by evenly spreading pressure during cutting.
  • Once pilot hole is drilled and cutter is attached, use a spanner to turn the cutter and thread will apply the required pressure.
  • Accurate cutting, ideal for cutting sinks for tap and drain fitting.
  • No extra finishing needed, due to clean cutting.
  • Used in all trades including electrical and construction.
  • Model No. HCPS35
Nett Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot