Sealey HCJ85AC Hi-Grip Hose Clips Assortment Sizes Ø12-55mm Pack Of 81

MPN
HCJ85AC
Brand
Sealey
EAN-13
5051747993716
Order Code
84-9779
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HI-GRIP® hose clips are capable of providing more grip than conventional hose clips. Manufactured in the UK to exceed BS5315 and kitemark approved. External pressed threads for smooth surface hose contact. Fully rounded edges protect the hose. Zinc plated to provide protection against corrosion.
  • HI-GRIP® hose clips are capable of providing more grip than conventional hose clips.
  • Manufactured in the UK to exceed BS5315 and kitemark approved.
  • External pressed threads for smooth surface hose contact.
  • Fully rounded edges protect the hose.
  • Zinc plated to provide protection against corrosion.
  • Assorted Sizes: Ø9.5-55mm.
  • Contents (Approximate Quantity): Band Width 9.5mm; Ø9.5-12 (x10), Ø11-16 (x10), Ø13-20mm (x8), Band Width 12mm; Ø14-22 (x8), Ø17-25 (x10), Ø22-30 (x10), Ø25-35 (x5), Ø30-40 (x5), Ø35-45 (x5), Ø35-50 (x5), Ø40-55mm (x5).
  • Quantity: Pack of 81.
  • Model No. HCJ85AC
Type Hose clip
Size 12 to 55mm
Contents : Band Width 9.5mm; Ø9.5-12 (x10), Ø11-16 (x10), Ø13-20mm (x8), Band Width 12mm; Ø14-22 (x8), Ø17-25 (x10), Ø22-30 (x10), Ø25-35 (x5), Ø30-40 (x5), Ø35-45 (x5), Ø35-50 (x5), Ø40-55mm (x5).
Lifetime Warranty No
Material Zinc plated
Nett Weight 2.40kg

Reviews

Be the first to submit a review

Trustpilot