Sealey HCJ85A Hi-Grip Hose Clips Assortment Sizes Ø12-55mm Pack Of 85

MPN
HCJ85A
Brand
Sealey
EAN-13
5051747993693
Order Code
84-9745
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

HI-GRIP® hose clips are capable of providing more grip than conventional hose clips. Manufactured in the UK to exceed BS5315 and kitemark approved. External pressed threads for smooth surface hose contact. Fully rounded edges protect the hose. Zinc plated to provide protection against corrosion.
  • HI-GRIP® hose clips are capable of providing more grip than conventional hose clips.
  • Manufactured in the UK to exceed BS5315 and kitemark approved.
  • External pressed threads for smooth surface hose contact.
  • Fully rounded edges protect the hose.
  • Zinc plated to provide protection against corrosion.
  • Assorted Sizes: Ø9.5-55mm.
  • Contents (Approximate Quantity): Band Size 9.5mm; Ø9.5-12 (x10), Ø11-16 (x10), Ø13-20mm (x10), Band Size 12mm; Ø14-22 (x10), Ø17-25 (x10), 22-30 (x10), Ø25-35 (x5), Ø30-40 (x5), Ø35-45 (x5), Ø35-50 (x5), Ø40-55mm (x5).
  • Quantity: Pack of 85.
  • Model No. HCJ85A
Type Hose clip
Size 12 to 55mm
Contents : Band Size 9.5mm; Ø9.5-12 (x10), Ø11-16 (x10), Ø13-20mm (x10), Band Size 12mm; Ø14-22 (x10), Ø17-25 (x10), 22-30 (x10), Ø25-35 (x5), Ø30-40 (x5), Ø35-45 (x5), Ø35-50 (x5), Ø40-55mm (x5).
Lifetime Warranty No
Material Zinc plated
Nett Weight 1.85kg

Reviews

Be the first to submit a review

Trustpilot