Sealey HCJ26A Hi-Grip Hose Clips Assortment Sizes Ø60-160 Pack Of 26

MPN
HCJ26A
Brand
Sealey
EAN-13
5051747993709
Order Code
84-9777
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HI-GRIP® hose clips are capable of providing more grip than conventional hose clips. Manufactured in the UK to exceed BS5315 and kitemark approved. External pressed threads for smooth surface hose contact. Fully rounded edges protect the hose. Zinc plated to provide protection against corrosion.
  • HI-GRIP® hose clips are capable of providing more grip than conventional hose clips.
  • Manufactured in the UK to exceed BS5315 and kitemark approved.
  • External pressed threads for smooth surface hose contact.
  • Fully rounded edges protect the hose.
  • Zinc plated to provide protection against corrosion.
  • Assorted Sizes: Ø45-160mm.
  • Contents (Approximate Quantity): Band Width Band Size 12mm; Ø45-60 (x5), Ø55-70 (x5), Ø60-80 (x5) Ø70-90 (x3), Ø80-100 (x3), Ø90-120 (x3), Ø110-140 (x1), Ø130-160mm (x1).
  • Quantity: Pack of 26.
  • Model No. HCJ26A
Type Hose clip
Size 60 to 160mm
Contents : Band Size 12mm; Ø45-60 (x5), Ø55-70 (x5), Ø60-80 (x5) Ø70-90 (x3), Ø80-100 (x3), Ø90-120 (x3), Ø110-140 (x1), Ø130-160mm (x1).
Lifetime Warranty No
Material Zinc plated
Nett Weight 1.29kg

Reviews

Be the first to submit a review

Trustpilot