Sealey GSA6005 Air Impact Wrench 1"Sq Drive Twin Hammer

MPN
GSA6005
Brand
Sealey
EAN-13
5054511142600
Order Code
94-2767
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £238.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Combination of composite materials, alloyed metals and twin hammer design result in a durable and powerful air impact wrench. Soft grip handle with downward facing exhaust makes this wrench comfortable on the hands and ears and limits the circulation of brake dust on wheel applications. Fingertip power control and direction via a dial on rear of wrench. Suitable for professional garage use. Supplied with side handle.
  • Fastening Torque: 1475lb.ft(2000Nm).
  • Breakaway Torque: 1660lb.ft(2250Nm).
  • Combination of composite materials, alloyed metals and twin hammer design result in a durable and powerful air impact wrench.
  • Soft grip handle with downward facing exhaust makes this wrench comfortable on the hands and ears and limits the circulation of brake dust on wheel applications.
  • Fingertip power control and direction via a dial on rear of wrench.
  • Suitable for professional garage use.
  • Supplied with side handle.
  • Model No. GSA6005
Air Consumption 38cfm
Breakaway Torque 1660lb.ft(2250Nm)
Drive 1"Sq
Fastening Torque 1475lb.ft(2000Nm)
Free Speed 4200rpm
Inlet Size 3/8"BSP
Nett Weight 5.87kg
Noise Power/Pressure 114psi
Operating Pressure 114psi
Vibration/Uncertainty 9.4/1.3m/s²

Reviews

Be the first to submit a review

Trustpilot