Sealey GSA04 Air Palm Random Orbital Sander Ø150mm

MPN
GSA04
Brand
Sealey
EAN-13
5054511151770
Order Code
94-2769
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Variable speed control lever for quick adjustment to suit workpiece. Features a 360° exhaust muffler to help reduce noise emission and redirect airflow away from operator. Supplied with Ø150mm hook-and-loop pad.
  • Variable speed control lever for quick adjustment to suit workpiece.
  • Features a 360° exhaust muffler to help reduce noise emission and redirect airflow away from operator.
  • Supplied with Ø150mm hook-and-loop pad.
  • Model No. GSA04
Air Consumption 3cfm
Disc Size Ø150mm
Free Speed 10500rpm
Inlet Size 1/4"BSP
Nett Weight 1.00kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Orbit Size Ø2.5mm
Pad Size Ø150mm
Thread Size 5/16"UNF
Vacuum Outlet n/a
Vibration/Uncertainty 4.4/2.2m/s²

Reviews

Be the first to submit a review

Trustpilot