Sealey GNM20 Grease Nipple Straight 8 x 1mm Pack of 25

MPN
GNM20
Brand
Sealey
EAN-13
5054630430299
Order Code
84-0377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Straight grease nipple with Metric thread.
  • Grease Nipple Type: Straight.
  • Thread Size: M8 x 1mm.
  • Thread Type: Metric.
  • Pack Qty: 25.
  • Model No. GNM20
Type Straight nipple
Nett Weight 0.08kg
Nipple Type Straight
Pack Qty 25
Quantity 25
Size 8 x 1mm
Thread Size M8 x 1mm
Thread Type Metric

Reviews

Be the first to submit a review

Trustpilot