Sealey GNI11 Grease Nipple 45° 1/8BSP Gas Pack of 25

MPN
GNI11
Brand
Sealey
EAN-13
5054630368530
Order Code
84-0357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Angled grease nipple with Imperial thread.
  • Grease Nipple Type: Angled 45°.
  • Thread Size: 1/8""BSP.
  • Thread Type: Imperial.
  • Pack Qty: 25.
  • Model No. GNI11
Type Angled 45° nipple
Nett Weight 0.214kg
Nipple Type Angled 45°
Pack Qty 25
Quantity 25
Size 1/8in BSP
Thread Size 1/8"BSP
Thread Type Imperial

Reviews

Be the first to submit a review

Trustpilot