Sealey GNI10 Grease Nipple 45° 1/4"UNF Pack of 25

MPN
GNI10
Brand
Sealey
EAN-13
5054630368851
Order Code
84-0046
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Angled grease nipple with Imperial thread.

Model NoGNI10
Nett Weight:0.22Kg
Nipple Type:Angled 45°
Pack Qty:25
Thread Size:1/4"UNF
Thread Type:Imperial

Type Angled 45° nipple
Nett Weight 0.154kg
Nipple Type Angled 45°
Pack Qty 25
Quantity 25
Size 1/4n UNF
Thread Size 1/4"UNF
Thread Type Imperial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot