Sealey GH60 Garden Hose Trolley 60mtr Capacity

MPN
GH60
Brand
Sealey
EAN-13
5054630382673
Order Code
89-8314
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight tubular steel frame with tough plastic snap-together parts - no tools required. Fitted with two composite wheels for easy manoeuvrability and two 1/2"" (13mm) hose connectors. Reel holds up to 60m of Ø13mm hose. Hose not included.
  • Lightweight tubular steel frame with tough plastic snap-together parts - no tools required.
  • Fitted with two composite wheels for easy manoeuvrability and two 1/2"" (13mm) hose connectors.
  • Reel holds up to 60m of Ø13mm hose.
  • Model No. GH60
Type Hose trolley
Hose Capacity 60m x Ø13mm
Inlet/Outlet Diameter 13mm
Nett Weight 2.01kg

Reviews

Be the first to submit a review

Trustpilot