Sealey GH15E Ø17mm Expandable Garden Hose Black 15m Premium

MPN
GH15E
Brand
Sealey
EAN-13
5054630244599
Order Code
94-5942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Expandable hose can reach distances of up to 15m, yet can still be stored away with ease. Latex material increases the strength and durability of the garden hose. Weave design prevents tears when under tension. Supplied with brass fittings that can stop the build-up of rust, and stop the hose from cracking, leaking or corroding. Spray nozzle features comfortable trigger and handle as well as 10 different settings to suit a variety of tasks. Suitable for watering, gardening, pool cleaning, vehicle cleaning and much more.
  • Expandable hose can reach distances of up to 15m yet can still be stored away with ease.
  • Latex material increases the strength and durability of the garden hose. Weave design prevents tears when under tension.
  • Supplied with brass fittings that can stop the build-up of rust, and stop the hose from cracking, leaking or corroding.
  • Spray nozzle features comfortable trigger and handle as well as 10 different settings to suit a variety of tasks.
  • Suitable for watering, gardening, pool cleaning, vehicle cleaning and much more.
  • Model No. GH15E
Length 15m
Diameter 17mm
Hose Size (ID) Ø17mm
Nett Weight 1.22

Reviews

Be the first to submit a review

Trustpilot