Sealey GGH300 Rubber Delivery Hose Flexible 300mm 1/8"BSP Gas

MPN
GGH300
Brand
Sealey
EAN-13
5054511012941
Order Code
84-0273
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible rubber hose for grease guns.
  • Flexible rubber hose for grease gun.
  • Length: 300mm.
  • Thread Size: 1/8""BSP.
  • Model No. GGH300
Type Rubber hose
Length 300mm
Nett Weight 0.11kg
Quantity 1
Size 300mm
Thread Size 1/8"BSP

Reviews

Be the first to submit a review

Trustpilot