Sealey GCSC447 Gas Cylinder Safety Cage - 4 x 47kg

MPN
GCSC447
Brand
Sealey
EAN-13
5054630188299
Order Code
94-5940
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powder coated galvanised 30mm box frame with 50 x 50 x 3mm wire mesh. Hinged door with hasp and staple for padlock (not included). Pre-drilled fixing points for bolting to solid surface. Supplied flat-packed for easy self-assembly. Supplied with safety sign. Suitable for 4 x 47kg Propane and Butane cylinders (= 375mm Ø).
  • Powder coated galvanised 30mm box frame with 50 x 50 x 3mm wire mesh.
  • Hinged door with hasp and staple for padlock (not included).
  • Pre-drilled fixing points for bolting to solid surface.
  • Supplied flat-packed for easy self-assembly.
  • Supplied with safety sign.
  • Suitable for 4 x 47kg Propane and Butane cylinders (= 375mm Ø).
  • Dimensions (W x D x H): 1000 x 1000 x 1400mm.
  • Model No. GCSC447
Type Welding Accessories
For Use With Sealey
Dimensions (W x D x H) 1000 x 1000 x 1400mm
Nett Weight 37kg

Reviews

Be the first to submit a review

Trustpilot