Sealey FWA510 Flat Washer M5 x 10mm Form A Zinc DIN 125 Pack of 100

MPN
FWA510
Brand
Sealey
EAN-13
5054511047523
Order Code
84-1833
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Form A Metric flat washer with standard diameter and thickness. Manufactured to DIN 125. Supplied in resealable bag.
  • Form A Metric flat washer.
  • Standard diameter and thickness.
  • Supplied in resealable bag.
  • Manufactured to DIN 125.
  • Pack of 100.
  • Model No. FWA510
Type Form A
Inside Diameter M5
Finish Zinc Plated
Material Steel
Pack Quantity 100
Lifetime Warranty No
Nett Weight 0.04kg
Pack Qty 100
Size M5 x 10mm

Reviews

Be the first to submit a review

Trustpilot