R-TECH 337222 Nylon Insert Lock Nut M5 Pack Of 100

MPN
337222
Brand
R-TECH
EAN-13
5053556011353
Order Code
33-7222
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M3 M4 M5 M6
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.76
10+ £4.99
50+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 70 in stock

R-TECH 337222 Nylon Insert Lock Nut M5 Pack Of 100 - A range of Steel Hexagonal Nuts with a Nylon locking insert, excellent mechanical strength and a bright zinc-plated, passivated finish for corrosion resistance.

Suitable for general use. The nylon insert makes them ideal in applications where vibration or motion could loosen or undo the nut. These Hexagon shaped nuts with nylon insert can be used with a large variety of machine-thread fasteners, including machine screws, bolts, studs, anchors and threaded rods.


Typical applications include use in electronic and domestic equipment, general repair and maintenance, circuit board mounting, prototyping, etc. where vibration that could loosen the nuts is a consideration.


  • M5 steel locking nuts
  • Zinc plated
  • Conform to DIN 985 / DIN 6924
  • Supplied in packs of 100
Type Nylon lock nut
Thread Size M5
Material Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot