Sealey FWA49 Flat Washer M4 x 9mm Form A Zinc DIN 125 Pack of 100

MPN
FWA49
Brand
Sealey
EAN-13
5054511061185
Order Code
84-2028
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 49 in stockFurther 50 despatched in 2 working days

Form A Metric flat washer with standard diameter and thickness. Manufactured to DIN 125. Supplied in resealable bag.
  • Form A Metric flat washer.
  • Standard diameter and thickness.
  • Supplied in resealable bag.
  • Manufactured to DIN 125.
  • Pack of 100.
  • Model No. FWA49
Type Form A
Inside Diameter M4
Finish Zinc Plated
Material Steel
Pack Quantity 100
Lifetime Warranty No
Nett Weight 0.03kg
Pack Qty 100
Size M4 x 9mm

Reviews

Be the first to submit a review

Trustpilot