Sealey FWA1224 Flat Washer M12 x 24mm Form A Zinc DIN 125 Pack of 100

MPN
FWA1224
Brand
Sealey
EAN-13
5054511047561
Order Code
84-1843
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Form A Metric flat washer with standard diameter and thickness. Manufactured to DIN 125. Supplied in resealable bag.
  • Form A Metric flat washer.
  • Standard diameter and thickness.
  • Supplied in resealable bag.
  • Manufactured to DIN 125.
  • Pack of 100.
  • Model No. FWA1224
Type Form A
Inside Diameter M12
Finish Zinc Plated
Material Steel
Pack Quantity 100
Lifetime Warranty No
Nett Weight 0.56kg
Pack Qty 100
Size M12 x 24mm

Reviews

Be the first to submit a review

Trustpilot