Sealey FW5025805 50 x 25mm Abrasive Flap Wheel on 6mm Shaft 80Grit - Pack of 5

MPN
FW5025805
Brand
Sealey
EAN-13
5054630101137
Order Code
94-5923
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheel ideal for finishing curved and intricate metal surfaces. Supplied in pack of 5.
  • Aluminium oxide abrasive flap wheel with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of 5.
  • Ø50 x 25mm.
  • 80Grit.
  • Max. rpm: 15,200.
  • Max. Operating Speed: 40m/s.
  • Model No. FW5025805
Width 25mm
Bore Size Ø6mm
Diameter 50mm
Grit 80
Nett Weight 0.25kg
Shaft Diameter Ø6mm
Wheel Size Ø50mm
Wheel Width 25mm

Reviews

Be the first to submit a review

Trustpilot