Sealey FTC800COMBO Fuel Tank Cradle and 800kg Transmission Jack Combo

MPN
FTC800COMBO
Brand
Sealey
EAN-13
5054630284076
Order Code
94-5904
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1008.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Package Includes: 800TTJ - 800kg Vertical Telescopic Transmission Jack. FTC01 - Fuel Tank Cradle Adaptor for TTJ Transmission Jacks. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
    Package Includes:
  • 800TTJ - 800kg Vertical Telescopic Transmission Jack.
  • FTC01 - Fuel Tank Cradle Adaptor for TTJ Transmission Jacks
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. FTC800COMBO
Type Fuel tank Cradle & Transmission Jack Kit
Load Capacity 565kg
Base Size 1046 x 1046mm
Capacity 800TTJ - 800kg and FTC01 - 565kg
Fixed/Adjustable Saddle Adjustable
Maximum Saddle Height 1920mm
Minimum Saddle Height 960mm
Nett Weight 112kg
Optional Accessories N/A
Pump Strokes to Maximum Height N/A
Ram Extensions 2
Saddle Adjustment - Left-to-Right N/A
Saddle Tilt - Backward 40°
Saddle Tilt - Forward 15°

Reviews

Be the first to submit a review

Trustpilot