Sealey FN6 Flange Nut Serrated M6 Zinc DIN 6923 Pack of 100

MPN
FN6
Brand
Sealey
EAN-13
5054511037654
Order Code
84-2024
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockFurther 100 despatched in 2 working days

Zinc plated DIN 6923 serrated flange nuts. Supplied in resealable bag.
  • Flange nuts serrated zinc plated.
  • Supplied in resealable bag.
  • DIN 6923.
  • Pack of 100.
  • Model No. FN6
Type Serrated flange
Thread Size M6
Material Steel
Lifetime Warranty No
Nett Weight 0.31kg
Pitch 1mm
Size M6

Reviews

Be the first to submit a review

Trustpilot