Sealey FHSP Series Splashproof Standard Blade Fuse Holders 20A / 30A

Sealey Brand: Sealey

Splashproof fuse holder for standard blade type fuses up to 20A / 30A

Model NoFHSP20 / FHSP30
Nett Weight:0.24kg / 0.28kg
Pack Qty:10
Rating:20A / 30A
Description Image Product Buy Pricing (Ex VAT) Current Rating Nett Weight Rating Type Mounting Type Fuse Type Voltage Lifetime Warranty Mounting Style Pack Qty
Sealey FHSP20 Standard Blade Fuse Holder Splashproof 20Amp Pack of 10
Sealey FHSP20 Standard Blade Fuse Holder Splashproof 20Amp Pack of 10
Standard range
Order code: 84-1907
MPN: FHSP20

Despatched within 2 working days - 100 in stock
1+ £12.20
Price per unit Ex VAT
20A 0.24kg 20A Splashproof In-line Blade 24V No Flying leads 10
Sealey FHSP30 Standard Blade Fuse Holder Splashproof 30Amp Pack of 10
Sealey FHSP30 Standard Blade Fuse Holder Splashproof 30Amp Pack of 10
Standard range
Order code: 84-1908
MPN: FHSP30

Despatched within 2 working days - 20 in stock
1+ £14.82
Price per unit Ex VAT
30A 0.28kg 30A Splashproof In-line Blade 24V No Flying leads 10

Trustpilot