Sealey FHMSP Series Splashproof Mini Blade Fuse Holders 20A / 30A

Sealey Brand: Sealey

Splashproof fuse holders for mini blade type fuses up to 20A /30A.

Model NoFHMSP20 / FHMSP30
Nett Weight:0.18kg / 0.21kg
Pack Qty:10
Rating:20A / 30A
Description Image Product Buy Pricing (Ex VAT) Current Rating Nett Weight Type Mounting Type Fuse Type Voltage Lifetime Warranty Mounting Style Pack Qty Rating
Sealey FHMSP20 Mini Blade Fuse Holder Splashproof 20Amp Pack of 10
Sealey FHMSP20 Mini Blade Fuse Holder Splashproof 20Amp Pack of 10
Standard range
Order code: 84-1905
MPN: FHMSP20

Despatched within 2 working days - 50 in stock
1+ £14.08
Price per unit Ex VAT
20A 0.18kg Splashproof In-line Mini Blade 24V No Flying leads 10 20A
Sealey FHMSP30 Mini Blade Fuse Holder Splashproof 30Amp Pack of 10
Sealey FHMSP30 Mini Blade Fuse Holder Splashproof 30Amp Pack of 10
Standard range
Order code: 84-1906
MPN: FHMSP30

Despatched within 2 working days - 100 in stock
1+ £12.92
Price per unit Ex VAT
30A 0.21kg Splashproof In-line Mini Blade 24V No Flying leads 10 20A

Trustpilot