Sealey FH Series Standard Blade Fuse Holders 20A / 30A

Sealey Brand: Sealey

Fuse holders for standard blade type fuses.

Model NosFH20 / FH30
Nett weight:0.16kg / 0.20kg
Pack Qty:10
Rating:20A / 30A
Description Image Product Buy Pricing (Ex VAT) Current Rating Nett Weight Rating Type Mounting Type Fuse Type Voltage Lifetime Warranty Mounting Style Pack Qty
Sealey FH20 Standard Blade Fuse Holder 20Amp Pack of 10
Sealey FH20 Standard Blade Fuse Holder 20Amp Pack of 10
Standard range
Order code: 84-1901
MPN: FH20

Despatched within 2 working days - 100 in stock
1+ £9.45
Price per unit Ex VAT
20A 0.16kg 20A Standard In-line Blade 24V No Flying leads 10
Sealey FH30 Standard Blade Fuse Holder 30Amp Pack of 10
Sealey FH30 Standard Blade Fuse Holder 30Amp Pack of 10
Standard range
Order code: 84-1902
MPN: FH30

Despatched within 2 working days - 100 in stock
1+ £10.81
Price per unit Ex VAT
30A 0.20kg Standard In-line Blade 24V No Flying leads 10

Trustpilot