Sealey FDW600 Folding Diamond Whetstone

MPN
FDW600
Brand
Sealey
EAN-13
5054511910421
Order Code
94-3838
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Diamond whetstone supplied in a handy storage case that unfolds to act as a handle. Suitable for the sharpening of knives, scissors, cutting blades, carbon steel, HSS, tungsten and carbide tools. Combination of 400 and 600Grit surfaces. Can be used dry or with water as a lubricant, no oils are necessary.
  • Diamond whetstone supplied in a handy storage case that unfolds to act as a handle.
  • Suitable for the sharpening of knives, scissors, cutting blades, carbon steel, HSS, tungsten and carbide tools.
  • Combination of 400 and 600Grit surfaces.
  • Can be used dry or with water as a lubricant, no oils are necessary.
  • Dimensions (W x D x H): 30 x 15 x 125mm (Folded).
  • Model No. FDW600
Type Whetstone
Material Diamond coated
Dimensions (W x D x H) 30 x 15 x 125mm (Folded)
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot